
Dual, single-supply precision operational amplifier featuring 17µA max operating supply current. Offers 85kHz gain bandwidth product, 70µV input offset voltage, and 3nA input bias current. Achieves 90dB common mode rejection ratio and 92dB power supply rejection ratio. Operates from a minimum supply voltage of 1.1V up to 44V max, with a 22V max dual supply. Packaged in SOIC, this RoHS compliant component is ideal for general-purpose amplification.
Analog Devices LT2178IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2178IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
