
General purpose operational amplifier IC featuring a 4-channel configuration within a SOIC package. Boasts a 85kHz gain bandwidth product, 0.025V/µs slew rate, and 116.9dB voltage gain. Offers a wide operating supply voltage range from 2.2V to 44V (dual supply 1.1V to 22V) with low 16µA operating supply current. Achieves high performance with 93dB CMRR and 94dB PSRR, alongside a 100µV input offset voltage and 3nA input bias current. BIFET technology ensures reliable operation across a 0°C to 70°C temperature range.
Analog Devices LT2179ACS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 16uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2179ACS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
