
Quad, single-supply precision operational amplifier featuring 16µA typical operating supply current and 17µA maximum. Offers 93dB common mode rejection ratio and 94dB power supply rejection ratio. Achieves 116.9dB voltage gain with a 60kHz unity gain bandwidth product. Input offset voltage is 100µV, and input bias current is 3nA. Packaged in SOIC, this RoHS compliant component operates from 2.2V to 44V single supply.
Analog Devices LT2179ACS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2179ACS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
