
Quad operational amplifier featuring BIFET technology for general-purpose applications. Offers a 90dB CMRR and 92dB PSRR, with a voltage gain of 116.9dB. Input offset voltage is a maximum of 100uV, and input bias current is 3nA. Operates with a dual supply voltage range of 1.1V to 22V or a single supply from 2.2V to 44V. This 4-channel amplifier has a gain bandwidth product of 85kHz and a slew rate of 0.025V/µs. Packaged in a 14-pin SOIC.
Analog Devices LT2179CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT2179CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
