
Quad operational amplifier IC featuring BIFET technology. Boasts a 90dB Common Mode Rejection Ratio and 92dB Power Supply Rejection Ratio. Offers a 6nA input bias current and 100µV input offset voltage. Operates with a minimum dual supply voltage of 1.1V and a maximum of 22V, or a single supply from 2.2V to 44V. Delivers a 60kHz nominal gain bandwidth product and a 0.025V/µs slew rate. Packaged in a 14-pin SOIC N, lead-free, and RoHS compliant.
Analog Devices LT2179CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2179CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
