
Quad, single-supply precision operational amplifier featuring a low 17µA operating supply current. Offers 90dB common mode rejection ratio and 92dB power supply rejection ratio. Achieves 116.9dB voltage gain with a 60kHz unity gain bandwidth product. Input bias current is 3nA and input offset voltage is 100µV. Operates from a minimum supply voltage of 2.2V up to 44V. Packaged in SOIC, this RoHS compliant component is ideal for general-purpose amplification.
Analog Devices LT2179CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.025V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT2179CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
