
Positive fixed 1.2V LDO regulator with a maximum output current of 0.02A. Features a 6-pin DFN EP package (2x2mm) for surface mounting, offering a minimum input voltage of 2V and a maximum of 45V. Dropout voltage is as low as 0.115V at 100uA, with ±2% accuracy. Includes current limit, reverse battery/current protection, and thermal protection, operating from -40°C to 125°C.
Analog Devices LT3008EDC-1.2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WCCD-2 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.02A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.115@100uA|0.17@1mA|0.27@10mA|0.3@20mAV |
| Maximum Dropout Voltage @ Current | 0.18@100uA|0.25@1mA|0.34@10mA|0.365@20mAV |
| Accuracy | ±2% |
| Line Regulation | 6mV |
| Load Regulation | 10mV |
| Maximum Quiescent Current | 0.006mA |
| Junction to Ambient | 85°C/W |
| Typical Output Capacitance | 2.2(Min)uF |
| Typical Quiescent Current | 0.003mA |
| Typical Output Noise Voltage | 92uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3008EDC-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.