
Positive fixed 1.2V LDO voltage regulator with a maximum output current of 0.02A. Features a 6-pin DFN EP surface mount package (2mm x 2mm x 0.75mm) with a 0.5mm pin pitch. Operates with input voltages from 2V to 45V, offering a typical dropout voltage as low as 0.115V at 100uA. Includes current limit, reverse battery protection, reverse current protection, and thermal protection. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LT3008EDC-1.2#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WCCD-2 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.02A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.115@100uA|0.17@1mA|0.27@10mA|0.3@20mAV |
| Maximum Dropout Voltage @ Current | 0.18@100uA|0.25@1mA|0.34@10mA|0.365@20mAV |
| Accuracy | ±2% |
| Line Regulation | 6mV |
| Load Regulation | 10mV |
| Maximum Quiescent Current | 0.006mA |
| Junction to Ambient | 85°C/W |
| Typical Output Capacitance | 2.2(Min)uF |
| Typical Quiescent Current | 0.003mA |
| Typical Output Noise Voltage | 92uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3008EDC-1.2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.