
Analog Devices LT3008EDC#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008EDC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
