
The LT3008ITS8-1.5#TRPBF is a single-output linear voltage regulator from Analog Devices. It operates from a maximum input voltage of 45V and provides an output voltage of 1.5V with a maximum output current of 20mA. The device is packaged in a SOT-23-8 package and is suitable for operating temperatures ranging from -40°C to 125°C. The LT3008ITS8-1.5#TRPBF has a dropout voltage of 300mV and a power supply rejection ratio of 65dB. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LT3008ITS8-1.5#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ITS8-1.5#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
