Automotive-grade positive linear voltage regulator with a fixed 3.3V output and 20mA output current. Features a low 300mV dropout voltage, 45V maximum input voltage, and a quiescent current of only 3µA. This 8-pin TSOT-23 packaged device offers a high power supply rejection ratio of 59dB and operates across a wide temperature range of -40°C to 125°C. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LT3008ITS8-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ITS8-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
