
Analog Devices LT3008ITS8-5#TRM technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3008ITS8-5#TRM to view detailed technical specifications.
No datasheet is available for this part.
