
The LT3008ITS8-5#TRMPBF is a single output linear voltage regulator with a dropout voltage of 300mV and an output current of 20mA. It operates from a supply voltage of 2V to 45V and is available in a SOT-23-8 package. The device is RoHS compliant and has a power supply rejection ratio of 54dB. It is suitable for use in applications where a low dropout voltage and high accuracy are required. The LT3008ITS8-5#TRMPBF is rated for operation over a temperature range of -40°C to 125°C.
Analog Devices LT3008ITS8-5#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008ITS8-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.