
Adjustable linear voltage regulator IC with 20mA output current and a low dropout voltage of 300mV. Features a wide input voltage range from 2V to 45V, supporting an output voltage up to 44.5V. Operates with a low supply current of 3µA and offers excellent power supply rejection ratio (PSRR) of 70dB. Packaged in a compact SOT-23-8, this lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LT3008MPTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 22mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 44.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3008MPTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
