The LT3009EDC-1.2 is a dual linear voltage regulator IC with a maximum input voltage of 20V and a nominal output voltage of 1.2V. It features a dropout voltage of up to 0.45V and can supply a maximum output current of 20mA. The device is packaged in a 6-pin HVSON package and operates over a temperature range of -40°C to 125°C.
Analog Devices LT3009EDC-1.2 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 0.02 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3009EDC-1.2 to view detailed technical specifications.
No datasheet is available for this part.