
The LT3009EDC-1.2#PBF is a 1.2V linear voltage regulator with an output current of 20mA. It operates from an input voltage range of 1.6V to 20V and has a dropout voltage of 280mV. The device is packaged in a DFN EP package and has a maximum operating temperature of 125°C. It is RoHS compliant and has a power supply rejection ratio (PSRR) of 68dB.
Analog Devices LT3009EDC-1.2#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Dropout Voltage | 280mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-1.2#PBF to view detailed technical specifications.
No datasheet is available for this part.