The LT3009EDC-1.2#TRMPBF is a 1.2V linear voltage regulator with an output current of 20mA. It has a dropout voltage of 280mV and operates over a temperature range of -40°C to 125°C. The device is packaged in a lead-free DFN package and is RoHS compliant. It has a power supply rejection ratio of 68dB and a quiescent current of 6uA.
Analog Devices LT3009EDC-1.2#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-1.2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.