
The LT3009EDC-1.5#PBF is a linear voltage regulator LDO with an output voltage of 1.5V and maximum output current of 20mA. It operates from a supply voltage range of 1.6V to 20V and has a dropout voltage of 280mV. The device is packaged in a DFN package and has an operating supply current of 3uA. The LT3009EDC-1.5#PBF is RoHS compliant and has a power supply rejection ratio of 67dB. It is suitable for use in a variety of applications where a low dropout voltage and high accuracy are required.
Analog Devices LT3009EDC-1.5#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-1.5#PBF to view detailed technical specifications.
No datasheet is available for this part.
