The LT3009EDC-1.5#TRPBF is a 1.5V linear voltage regulator with a dropout voltage of 280mV. It can supply a maximum output current of 20mA and has a maximum input voltage of 20V. The device operates within a temperature range of -40°C to 125°C and is available in a DFN package. The LT3009EDC-1.5#TRPBF is RoHS compliant and suitable for use in applications where low quiescent current is required, with an operating supply current of 3uA.
Analog Devices LT3009EDC-1.5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-1.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
