
Analog Devices LT3009EDC-1.8#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Dropout Voltage | 280mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-1.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
