IC REG LDO 1.8V 20MA 6DFN
Analog Devices LT3009EDC-1.8#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-1.8#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.