
The LT3009EDC-1.8#TRPBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.6V and can supply up to 20mA of output current. The dropout voltage is 280mV, and the device is available in a DFN package. The LT3009EDC-1.8#TRPBF is rated for operation over a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3009EDC-1.8#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
