The LT3009EDC-2.5 is a dual output low dropout (LDO) voltage regulator with a maximum input voltage of 20V and a maximum operating temperature of 125°C. It has a nominal output voltage of 2.5V and a minimum output voltage of 2.45V. The regulator can supply a maximum current of 0.02A. It is packaged in a 2mm x 2mm HVSON package.
Analog Devices LT3009EDC-2.5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.02 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3009EDC-2.5 to view detailed technical specifications.
No datasheet is available for this part.