2.5V, 20mA linear voltage regulator IC with a low 280mV dropout voltage. Features a 1.6V to 20V input voltage range and a 3µA quiescent current. Operates from -40°C to 125°C, offering a 63dB PSRR. Packaged in a 6-lead DFN, supplied on tape and reel.
Analog Devices LT3009EDC-2.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
