
The LT3009EDC-3.3#TRMPBF is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 20mA. It operates over a wide input voltage range of 1.6V to 20V and has a dropout voltage of 280mV. The device is packaged in a DFN package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a quiescent current of 6uA. The LT3009EDC-3.3#TRMPBF is a single-output regulator with a power supply rejection ratio of 61dB.
Analog Devices LT3009EDC-3.3#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 280mV |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009EDC-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.