Analog Devices LT3009ESC8-1.8#TRM technical specifications.
| Package/Case | SC |
| Dropout Voltage | 280mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3009ESC8-1.8#TRM to view detailed technical specifications.
No datasheet is available for this part.
