
Analog Devices LT3009ESC8-2.5#TRMPBF technical specifications.
| Package/Case | SC |
| Dropout Voltage | 280mV |
| Min Current Limit | 22mA |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009ESC8-2.5#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
