Positive adjustable linear voltage regulator (LDO) with a 600mV minimum output voltage and a 19.5V maximum output voltage. Features a 20mA maximum output current, 280mV dropout voltage, and 2% output voltage accuracy. Operates with a 1.6V minimum input voltage and a 20V maximum input voltage, offering a 72dB power supply rejection ratio. Housed in an 8-pin SC package, this RoHS compliant component has a quiescent current of 6uA and an operating temperature range of -40°C to 125°C.
Analog Devices LT3009ESC8#TRMPBF technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 280mV |
| Height | 1mm |
| Length | 2.2mm |
| Min Current Limit | 22mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 19.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6uA |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3009ESC8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
