
The LT3010EMS8E is a single linear voltage regulator with a dropout voltage of 300mV and a maximum output voltage of 60V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 50mA. The regulator is available in a 50-count MSOP-8 package and is not RoHS compliant. It has a power supply rejection ratio of 75dB and an operating supply current of 30uA.
Analog Devices LT3010EMS8E technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3010EMS8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
