
Positive fixed 5V linear voltage regulator IC with 50mA maximum output current. Features a low 300mV dropout voltage and 30µA quiescent current. Operates from a 3V to 80V input voltage range with a 60mA minimum current limit. Housed in an 8-MSOP package, this component offers a 68dB PSRR and operates across a -40°C to 125°C temperature range.
Analog Devices LT3010EMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010EMS8E-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
