
Positive 5V LDO regulator with 50mA output current and 300mV dropout voltage. Features a wide 3V to 80V input voltage range and a low 30µA operating supply current. Designed for automotive applications, this single-output IC offers a high Power Supply Rejection Ratio (PSRR) of 68dB. Operates from -40°C to 125°C, housed in an 8-pin MSOP package, and supplied on tape and reel. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3010EMS8E-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010EMS8E-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
