
The LT3010EMS8E#TR is a single-output linear voltage regulator with a dropout voltage of 300mV and a maximum output voltage of 60V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 50mA. The device is available in a SOP package and is packaged in tape and reel quantities of 2500. The LT3010EMS8E#TR is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3010EMS8E#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3010EMS8E#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
