
Positive linear voltage regulator with adjustable output from 1.275V to 60V. Features a 50mA output current capability and a low 300mV dropout voltage. Operates with input voltages ranging from 3V to 80V, offering a high power supply rejection ratio of 75dB. This lead-free, RoHS compliant component is housed in an 8-pin MSOP package and operates across a wide temperature range of -40°C to 125°C.
Analog Devices LT3010EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
