Adjustable Positive LDO Regulator, 1.275V Min, 60V Max, 0.6V Dropout, PDSO8
Analog Devices LT3010HMS8E technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 60V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3010HMS8E to view detailed technical specifications.
No datasheet is available for this part.
