
The LT3010HMS8E-5#PBF is a single linear voltage regulator from Analog Devices with a nominal output voltage of 5V and an output current of 50mA. It features a dropout voltage of 300mV and is available in an MSOP package. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 140°C. It is lead-free and RoHS compliant.
Analog Devices LT3010HMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 55mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010HMS8E-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
