
5V, 50mA Linear Voltage Regulator (LDO) IC with 300mV dropout voltage. Features a wide 3V to 80V input voltage range and a low 30µA operating supply current. Offers a 68dB Power Supply Rejection Ratio (PSRR) and a 55mA minimum current limit. Operates from -40°C to 140°C in an 8-MSOP package, supplied on tape and reel. RoHS compliant.
Analog Devices LT3010HMS8E-5#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 55mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010HMS8E-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
