
Adjustable positive linear voltage regulator IC, featuring a 3V to 80V input range and a 1.275V to 60V adjustable output. This single-output regulator delivers up to 50mA with a low 300mV dropout voltage and 30µA quiescent current. Packaged in an 8-MSOP, it operates from -40°C to 140°C and offers 75dB PSRR. RoHS compliant and lead-free.
Analog Devices LT3010HMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 55mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010HMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
