
Adjustable linear voltage regulator IC, 50mA output current, 60V maximum output voltage. Features a 300mV dropout voltage and a wide input voltage range from 3V to 80V. Operates with a low 30µA quiescent current and offers a 75dB PSRR. Packaged in an 8-MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3010HMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 55mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010HMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
