
The LT3010MPMS8E is an 8-pin dual output voltage regulator from Analog Devices with a maximum output voltage of 60V and a minimum output voltage of 1.275V. It has a maximum output current of 50mA. The device is packaged in a HTSSOP-8 package and has an operating temperature range of -55°C to 125°C. It is a linear voltage regulator, classified under power management ICs.
Analog Devices LT3010MPMS8E technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.275 |
| Output Voltage1-Max | 60 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3010MPMS8E to view detailed technical specifications.
No datasheet is available for this part.