
The LT3010MPMS8E-5#PBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 3V and a maximum input voltage of 80V, with a nominal output voltage of 5V. The device features a dropout voltage of 300mV and a maximum output current of 50mA. It is available in an MSOP package and is suitable for use in applications where a low quiescent current is required, with an operating supply current of 30uA. The device is RoHS compliant and has a power supply rejection ratio of 68dB.
Analog Devices LT3010MPMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010MPMS8E-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
