
The LT3010MPMS8E-5#TRPBF is a single-output linear voltage regulator with a dropout voltage of 300mV and an output current of 50mA. It operates from a supply voltage of 3V to 80V and is available in a lead-free SOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It draws an operating supply current of 30uA and features a power supply rejection ratio of 68dB.
Analog Devices LT3010MPMS8E-5#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010MPMS8E-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
