
Adjustable positive linear voltage regulator with a 1.275V to 60V output range and 50mA output current. Features a low 300mV dropout voltage and a wide 3V to 80V input voltage range. Operates efficiently with a 30µA quiescent current and offers a high 75dB PSRR. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for demanding applications with an extended operating temperature range of -55°C to 125°C.
Analog Devices LT3010MPMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3010MPMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
