
Adjustable positive linear voltage regulator IC, featuring a 3V to 80V input voltage range and a 1.24V to 60V adjustable output voltage. Delivers up to 50mA output current with a low 300mV dropout voltage. Offers a high 85dB power supply rejection ratio and operates with a low 46µA quiescent current. Packaged in a 12-MSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT3011EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 46uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3011EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
