
The LT3012HFE is a positive linear voltage regulator from Analog Devices with a maximum output voltage of 60V and an output current of 250mA. It operates over a temperature range of -40°C to 140°C and is available in a TSSOP package for surface mount applications. The device is not RoHS compliant. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Analog Devices LT3012HFE technical specifications.
| Package/Case | TSSOP |
| Min Input Voltage | 4V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 60V |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3012HFE to view detailed technical specifications.
No datasheet is available for this part.