
The LT3012HFE#PBF is a single linear voltage regulator with a dropout voltage of 400mV and an operating supply current of 40uA. It can handle a maximum output current of 250mA and a maximum input voltage of 80V. The device is packaged in a SOP package and is RoHS compliant. The operating temperature range is from -40°C to 140°C.
Analog Devices LT3012HFE#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 250mA |
| Output Voltage | 60V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3012HFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.