
Adjustable positive linear voltage regulator IC with a 250mA output current capability. Features a wide 4V to 80V input voltage range and a 1.24V to 60V adjustable output voltage. Offers a low 400mV dropout voltage and a typical 40µA quiescent current. Operates across an extended temperature range of -40°C to 140°C. Packaged in a 16-pin TSSOP and supplied on tape and reel.
Analog Devices LT3012HFE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 400mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 250mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3012HFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
