
Adjustable positive linear voltage regulator IC, offering a 4V to 80V input range and 1.24V to 60V adjustable output. Features 250mA output current, 400mV dropout voltage, and 75dB PSRR. Operates with 65µA quiescent current and a wide temperature range of -40°C to 125°C. Packaged in a 12-pin DFN, this lead-free and RoHS-compliant component is ideal for power management applications.
Analog Devices LT3013EDE#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 65uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3013EDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
