
Analog Devices LT3014BHVEDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014BHVEDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
