
Adjustable positive linear voltage regulator IC, featuring a 3V to 80V input range and a 1.22V to 60V adjustable output. Delivers up to 20mA output current with a low 350mV dropout voltage. Operates with a quiescent current of 7µA and offers a high 70dB PSRR. Housed in a compact 3mm x 3mm x 0.75mm DFN package, suitable for operation between -40°C and 125°C.
Analog Devices LT3014EDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 25mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 7uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3014EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
