The LT3014ES5#TR is a 60V linear voltage regulator from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a surface mount package and is available in tape and reel packaging. The device has a single output and a maximum output current of 20mA. It is not RoHS compliant.
Analog Devices LT3014ES5#TR technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3014ES5#TR to view detailed technical specifications.
No datasheet is available for this part.